Part Details for GP50SP-335-GTW by RCD Components Inc
Results Overview of GP50SP-335-GTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GP50SP-335-GTW Information
GP50SP-335-GTW by RCD Components Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for GP50SP-335-GTW
GP50SP-335-GTW CAD Models
GP50SP-335-GTW Part Data Attributes
|
GP50SP-335-GTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP50SP-335-GTW
RCD Components Inc
Fixed Resistor, Metal Film, 0.25W, 3300000ohm, 200V, 2% +/-Tol, 200ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for GP50SP-335-GTW
This table gives cross-reference parts and alternative options found for GP50SP-335-GTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP50SP-335-GTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FP50SER-335-GBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3300000ohm, 200V, 2% +/-Tol, 200ppm/Cel, | GP50SP-335-GTW vs FP50SER-335-GBQ |
FP50SP-335-GTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3300000ohm, 200V, 2% +/-Tol, 200ppm/Cel, | GP50SP-335-GTW vs FP50SP-335-GTQ |
GP50S48-335-GT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3300000ohm, 200V, 2% +/-Tol, 200ppm/Cel, | GP50SP-335-GTW vs GP50S48-335-GT |
FP50SER-335-GTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3300000ohm, 200V, 2% +/-Tol, 200ppm/Cel, | GP50SP-335-GTW vs FP50SER-335-GTQ |
GP50SER-335-GTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3300000ohm, 200V, 2% +/-Tol, 200ppm/Cel, | GP50SP-335-GTW vs GP50SER-335-GTQ |
FP50S48-335-GBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3300000ohm, 200V, 2% +/-Tol, 200ppm/Cel, | GP50SP-335-GTW vs FP50S48-335-GBW |
FP50S48-335-GTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3300000ohm, 200V, 2% +/-Tol, 200ppm/Cel, | GP50SP-335-GTW vs FP50S48-335-GTQ |
FP50SP-335-GBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3300000ohm, 200V, 2% +/-Tol, 200ppm/Cel, | GP50SP-335-GTW vs FP50SP-335-GBW |
GP50S-335-GT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3300000ohm, 200V, 2% +/-Tol, 200ppm/Cel, | GP50SP-335-GTW vs GP50S-335-GT |
FP50S48-335-GTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3300000ohm, 200V, 2% +/-Tol, 200ppm/Cel, | GP50SP-335-GTW vs FP50S48-335-GTW |