GP50SP-302-GT50
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.25W, 3000ohm, 200V, 2% +/-Tol, 50ppm/Cel,

Overview of GP50SP-302-GT50 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GP50SP-302-GT50 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP50SP-302-GT50 by RCD Components Inc

GP50SP-302-GT50
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.45 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.7 mm
Package Length
3.4 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
3000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. GP50SP-302-GT50
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.25W, 3000ohm, 200V, 2% +/-Tol, 50ppm/Cel,
    VS

Alternate Parts for GP50SP-302-GT50

This table gives cross-reference parts and alternative options found for GP50SP-302-GT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP50SP-302-GT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP50SER-302-GB50 Fixed Resistor, Metal Film, 0.25W, 3000ohm, 200V, 2% +/-Tol, 50ppm/Cel, RCD Components Inc GP50SP-302-GT50 vs FP50SER-302-GB50
GP50SP-302-GT50Q Fixed Resistor, Metal Film, 0.25W, 3000ohm, 200V, 2% +/-Tol, 50ppm/Cel, RCD Components Inc GP50SP-302-GT50 vs GP50SP-302-GT50Q
GP50SER-302-GB50W Fixed Resistor, Metal Film, 0.25W, 3000ohm, 200V, 2% +/-Tol, 50ppm/Cel, RCD Components Inc GP50SP-302-GT50 vs GP50SER-302-GB50W
FP50S-302-GT50W Fixed Resistor, Metal Film, 0.25W, 3000ohm, 200V, 2% +/-Tol, 50ppm/Cel, RCD Components Inc GP50SP-302-GT50 vs FP50S-302-GT50W
FP50S-302-GT50 Fixed Resistor, Metal Film, 0.25W, 3000ohm, 200V, 2% +/-Tol, 50ppm/Cel, RCD Components Inc GP50SP-302-GT50 vs FP50S-302-GT50
GP50SP-302-GB50 Fixed Resistor, Metal Film, 0.25W, 3000ohm, 200V, 2% +/-Tol, 50ppm/Cel, RCD Components Inc GP50SP-302-GT50 vs GP50SP-302-GB50
GP50S-302-GT50Q Fixed Resistor, Metal Film, 0.25W, 3000ohm, 200V, 2% +/-Tol, 50ppm/Cel, RCD Components Inc GP50SP-302-GT50 vs GP50S-302-GT50Q
GP50S48-302-GB50W Fixed Resistor, Metal Film, 0.25W, 3000ohm, 200V, 2% +/-Tol, 50ppm/Cel, RCD Components Inc GP50SP-302-GT50 vs GP50S48-302-GB50W
FP50SER-302-GT50Q Fixed Resistor, Metal Film, 0.25W, 3000ohm, 200V, 2% +/-Tol, 50ppm/Cel, RCD Components Inc GP50SP-302-GT50 vs FP50SER-302-GT50Q
FP50SP-302-GT50Q Fixed Resistor, Metal Film, 0.25W, 3000ohm, 200V, 2% +/-Tol, 50ppm/Cel, RCD Components Inc GP50SP-302-GT50 vs FP50SP-302-GT50Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP50SP-302-GT50 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP50SP-302-GT50 by RCD Components Inc

  • Please alert me when GP50SP-302-GT50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP50SP-302-GT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP50SP-302-GT50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP50SP-302-GT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP50SP-302-GT50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP50SP-302-GT50 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: