Part Details for GP50SER-3791-CB50W by RCD Components Inc
Overview of GP50SER-3791-CB50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10037912-103LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide Module Receptacle. | |
10037912-119LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide Module Receptacle. | |
10131937-914ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 14 Position, 2.00mm (0.079in) Pitch, Vertical |
Part Details for GP50SER-3791-CB50W
GP50SER-3791-CB50W CAD Models
GP50SER-3791-CB50W Part Data Attributes
|
GP50SER-3791-CB50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP50SER-3791-CB50W
RCD Components Inc
Fixed Resistor, Metal Film, 0.25W, 3790ohm, 200V, 0.25% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Total Weight | 108.8 | |
Category CO2 Kg | 3.5 | |
CO2 | 380.8 | |
Compliance Temperature Grade | Military: -55C to +160C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3790 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for GP50SER-3791-CB50W
This table gives cross-reference parts and alternative options found for GP50SER-3791-CB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP50SER-3791-CB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP50SER-3791-CB50Q | Fixed Resistor, Metal Film, 0.25W, 3790ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50SER-3791-CB50W vs FP50SER-3791-CB50Q |
FP50S-3791-CB50W | Fixed Resistor, Metal Film, 0.25W, 3790ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50SER-3791-CB50W vs FP50S-3791-CB50W |
GP50S-3791-CB50W | Fixed Resistor, Metal Film, 0.25W, 3790ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50SER-3791-CB50W vs GP50S-3791-CB50W |
FP50S48-3791-CB50Q | Fixed Resistor, Metal Film, 0.25W, 3790ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50SER-3791-CB50W vs FP50S48-3791-CB50Q |
FP50SER-3791-CT50 | Fixed Resistor, Metal Film, 0.25W, 3790ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50SER-3791-CB50W vs FP50SER-3791-CT50 |
GP50SP-3791-CT50 | Fixed Resistor, Metal Film, 0.25W, 3790ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50SER-3791-CB50W vs GP50SP-3791-CT50 |
GP50SER-3791-CT50W | Fixed Resistor, Metal Film, 0.25W, 3790ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50SER-3791-CB50W vs GP50SER-3791-CT50W |
GP50SER-3791-CT50Q | Fixed Resistor, Metal Film, 0.25W, 3790ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50SER-3791-CB50W vs GP50SER-3791-CT50Q |
FP50S-3791-CB50Q | Fixed Resistor, Metal Film, 0.25W, 3790ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50SER-3791-CB50W vs FP50S-3791-CB50Q |
GP50SER-3791-CT50 | Fixed Resistor, Metal Film, 0.25W, 3790ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50SER-3791-CB50W vs GP50SER-3791-CT50 |