Part Details for GP50SER-300-JBQ by RCD Components Inc
Overview of GP50SER-300-JBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GP50SER-300-JBQ
GP50SER-300-JBQ CAD Models
GP50SER-300-JBQ Part Data Attributes
|
GP50SER-300-JBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP50SER-300-JBQ
RCD Components Inc
Fixed Resistor, Metal Film, 0.25W, 30ohm, 200V, 5% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.45 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for GP50SER-300-JBQ
This table gives cross-reference parts and alternative options found for GP50SER-300-JBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP50SER-300-JBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP50SP-300-JBW | Fixed Resistor, Metal Film, 0.25W, 30ohm, 200V, 5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50SER-300-JBQ vs FP50SP-300-JBW |
FP50SER-300-JBW | Fixed Resistor, Metal Film, 0.25W, 30ohm, 200V, 5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50SER-300-JBQ vs FP50SER-300-JBW |
GP50SER-300-JTW | Fixed Resistor, Metal Film, 0.25W, 30ohm, 200V, 5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50SER-300-JBQ vs GP50SER-300-JTW |
GP50S48-300-JTW | Fixed Resistor, Metal Film, 0.25W, 30ohm, 200V, 5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50SER-300-JBQ vs GP50S48-300-JTW |
FP50SER-300-JB | Fixed Resistor, Metal Film, 0.25W, 30ohm, 200V, 5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50SER-300-JBQ vs FP50SER-300-JB |
FP50S48-300-JTQ | Fixed Resistor, Metal Film, 0.25W, 30ohm, 200V, 5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50SER-300-JBQ vs FP50S48-300-JTQ |
GP50SER-300-JT | Fixed Resistor, Metal Film, 0.25W, 30ohm, 200V, 5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50SER-300-JBQ vs GP50SER-300-JT |
GP50S48-300-JBW | Fixed Resistor, Metal Film, 0.25W, 30ohm, 200V, 5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50SER-300-JBQ vs GP50S48-300-JBW |
GP50SER-300-JBW | Fixed Resistor, Metal Film, 0.25W, 30ohm, 200V, 5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50SER-300-JBQ vs GP50SER-300-JBW |
FP50SP-300-JBQ | Fixed Resistor, Metal Film, 0.25W, 30ohm, 200V, 5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50SER-300-JBQ vs FP50SP-300-JBQ |