Part Details for GP50S48-2001-DT50Q by RCD Components Inc
Overview of GP50S48-2001-DT50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m | |
CO-174RASMAX2-001 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-001 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft |
Part Details for GP50S48-2001-DT50Q
GP50S48-2001-DT50Q CAD Models
GP50S48-2001-DT50Q Part Data Attributes
|
GP50S48-2001-DT50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP50S48-2001-DT50Q
RCD Components Inc
Fixed Resistor, Metal Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for GP50S48-2001-DT50Q
This table gives cross-reference parts and alternative options found for GP50S48-2001-DT50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP50S48-2001-DT50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP50SP-2001-DT50Q | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50S48-2001-DT50Q vs FP50SP-2001-DT50Q |
GP50S48-2001-DB50 | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50S48-2001-DT50Q vs GP50S48-2001-DB50 |
FP50S48-2001-DB50W | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50S48-2001-DT50Q vs FP50S48-2001-DB50W |
GP50S-2001-DT50 | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50S48-2001-DT50Q vs GP50S-2001-DT50 |
FP50SP-2001-DT50W | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50S48-2001-DT50Q vs FP50SP-2001-DT50W |
FP50S-2001-DB50W | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50S48-2001-DT50Q vs FP50S-2001-DB50W |
GP50SP-2001-DT50W | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50S48-2001-DT50Q vs GP50SP-2001-DT50W |
GP50S-2001-DT50W | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50S48-2001-DT50Q vs GP50S-2001-DT50W |
FP50SER-2001-DB50Q | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50S48-2001-DT50Q vs FP50SER-2001-DB50Q |
FP50S48-2001-DB50 | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50S48-2001-DT50Q vs FP50S48-2001-DB50 |