Part Details for GP50P-8450-FBQ by RCD Components Inc
Overview of GP50P-8450-FBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84501-001LF | Amphenol Communications Solutions | 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84501-191LF | Amphenol Communications Solutions | 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84502-201LF | Amphenol Communications Solutions | 300 Position BGA Receptacle, 5.5mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Part Details for GP50P-8450-FBQ
GP50P-8450-FBQ CAD Models
GP50P-8450-FBQ Part Data Attributes
|
GP50P-8450-FBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP50P-8450-FBQ
RCD Components Inc
Fixed Resistor, Metal Film, 0.125W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.45 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for GP50P-8450-FBQ
This table gives cross-reference parts and alternative options found for GP50P-8450-FBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP50P-8450-FBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FP50-8450-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50P-8450-FBQ vs FP50-8450-FT |
FP5048-8450-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50P-8450-FBQ vs FP5048-8450-FTQ |
FP50P-8450-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50P-8450-FBQ vs FP50P-8450-FBW |
GP50ER-8450-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50P-8450-FBQ vs GP50ER-8450-FBW |
FP50ER-8450-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50P-8450-FBQ vs FP50ER-8450-FBW |
FP5048-8450-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50P-8450-FBQ vs FP5048-8450-FT |
GP50P-8450-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50P-8450-FBQ vs GP50P-8450-FBW |
GP5048-8450-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50P-8450-FBQ vs GP5048-8450-FBQ |
GP50-8450-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | GP50P-8450-FBQ vs GP50-8450-FTW |
GP50-8450-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | GP50P-8450-FBQ vs GP50-8450-FTQ |