Part Details for GP50P-3831-DTQ by RCD Components Inc
Overview of GP50P-3831-DTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82P33831BAG8 | Renesas Electronics Corporation | Synchronization Management Unit (SMU) for IEEE 1588 and 10G/40G Synchronous Ethernet | |
1338-31DVGI8 | Renesas Electronics Corporation | Real-Time Clock With Battery Backed Non-Volatile RAM | |
82EBP33831-2 | Renesas Electronics Corporation | Evaluation Board for 82P33831 Synchronization Management Unit for IEEE 1588 and 10G/40G Synchronous Ethernet |
Part Details for GP50P-3831-DTQ
GP50P-3831-DTQ CAD Models
GP50P-3831-DTQ Part Data Attributes
|
GP50P-3831-DTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP50P-3831-DTQ
RCD Components Inc
Fixed Resistor, Metal Film, 0.125W, 3830ohm, 200V, 0.5% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for GP50P-3831-DTQ
This table gives cross-reference parts and alternative options found for GP50P-3831-DTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP50P-3831-DTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP50ER-3831-DTW | Fixed Resistor, Metal Film, 0.125W, 3830ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50P-3831-DTQ vs FP50ER-3831-DTW |
GP50ER-3831-DBW | Fixed Resistor, Metal Film, 0.125W, 3830ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50P-3831-DTQ vs GP50ER-3831-DBW |
GP50P-3831-DBW | Fixed Resistor, Metal Film, 0.125W, 3830ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50P-3831-DTQ vs GP50P-3831-DBW |
FP50P-3831-DTW | Fixed Resistor, Metal Film, 0.125W, 3830ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50P-3831-DTQ vs FP50P-3831-DTW |
FP50P-3831-DTQ | Fixed Resistor, Metal Film, 0.125W, 3830ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50P-3831-DTQ vs FP50P-3831-DTQ |
FP50-3831-DTW | Fixed Resistor, Metal Film, 0.125W, 3830ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50P-3831-DTQ vs FP50-3831-DTW |
GP50ER-3831-DB | Fixed Resistor, Metal Film, 0.125W, 3830ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50P-3831-DTQ vs GP50ER-3831-DB |
FP5048-3831-DTQ | Fixed Resistor, Metal Film, 0.125W, 3830ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50P-3831-DTQ vs FP5048-3831-DTQ |
GP50-3831-DBQ | Fixed Resistor, Metal Film, 0.125W, 3830ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50P-3831-DTQ vs GP50-3831-DBQ |
GP50P-3831-DBQ | Fixed Resistor, Metal Film, 0.125W, 3830ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50P-3831-DTQ vs GP50P-3831-DBQ |