GP50ER-2843-CT50
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.125W, 284000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel,

Overview of GP50ER-2843-CT50 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
1008CT-500XJBC Coilcraft Inc General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
1008CT-500XKLC Coilcraft Inc General Purpose Inductor, 0.05uH, 10%, 1 Element, SMD, CHIP
1008CT-500XJBB Coilcraft Inc General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT

CAD Models for GP50ER-2843-CT50 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP50ER-2843-CT50 by RCD Components Inc

GP50ER-2843-CT50
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.45 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.7 mm
Package Length
3.4 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Resistance
284000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WIRE
Tolerance
0.25%
Working Voltage
200 V
Want to compare parts?
  1. GP50ER-2843-CT50
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.125W, 284000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel,
    VS

Alternate Parts for GP50ER-2843-CT50

This table gives cross-reference parts and alternative options found for GP50ER-2843-CT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP50ER-2843-CT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP50P-2843-CT50Q Fixed Resistor, Metal Film, 0.125W, 284000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc GP50ER-2843-CT50 vs GP50P-2843-CT50Q
FP50P-2843-CT50W Fixed Resistor, Metal Film, 0.125W, 284000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc GP50ER-2843-CT50 vs FP50P-2843-CT50W
GP50ER-2843-CT50W Fixed Resistor, Metal Film, 0.125W, 284000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc GP50ER-2843-CT50 vs GP50ER-2843-CT50W
GP5048-2843-CT50W Fixed Resistor, Metal Film, 0.125W, 284000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc GP50ER-2843-CT50 vs GP5048-2843-CT50W
FP50-2843-CT50 Fixed Resistor, Metal Film, 0.125W, 284000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc GP50ER-2843-CT50 vs FP50-2843-CT50
FP50P-2843-CT50 Fixed Resistor, Metal Film, 0.125W, 284000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc GP50ER-2843-CT50 vs FP50P-2843-CT50
GP5048-2843-CB50Q Fixed Resistor, Metal Film, 0.125W, 284000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc GP50ER-2843-CT50 vs GP5048-2843-CB50Q
FP50ER-2843-CB50 Fixed Resistor, Metal Film, 0.125W, 284000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc GP50ER-2843-CT50 vs FP50ER-2843-CB50
FP5048-2843-CT50Q Fixed Resistor, Metal Film, 0.125W, 284000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc GP50ER-2843-CT50 vs FP5048-2843-CT50Q
GP50ER-2843-CB50W Fixed Resistor, Metal Film, 0.125W, 284000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc GP50ER-2843-CT50 vs GP50ER-2843-CB50W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP50ER-2843-CT50 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP50ER-2843-CT50 by RCD Components Inc

Select Manufacturer
Which Manufacturer of GP50ER-2843-CT50 would you like to use for your alert(s)?
  • Please alert me when GP50ER-2843-CT50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP50ER-2843-CT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP50ER-2843-CT50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP50ER-2843-CT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP50ER-2843-CT50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP50ER-2843-CT50 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: