Part Details for GP50ER-1822-FTW by RCD Components Inc
Overview of GP50ER-1822-FTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
MSS5131-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
LPS4018-223MRC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for GP50ER-1822-FTW
GP50ER-1822-FTW CAD Models
GP50ER-1822-FTW Part Data Attributes
|
GP50ER-1822-FTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP50ER-1822-FTW
RCD Components Inc
Fixed Resistor, Metal Film, 0.125W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for GP50ER-1822-FTW
This table gives cross-reference parts and alternative options found for GP50ER-1822-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP50ER-1822-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FP5048-1822-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50ER-1822-FTW vs FP5048-1822-FBW |
GP50-1822-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | GP50ER-1822-FTW vs GP50-1822-FTQ |
GP5048-1822-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50ER-1822-FTW vs GP5048-1822-FT |
FP50ER-1822-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50ER-1822-FTW vs FP50ER-1822-FTQ |
GP50P-1822-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50ER-1822-FTW vs GP50P-1822-FT |
FP5048-1822-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50ER-1822-FTW vs FP5048-1822-FB |
FP50P-1822-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50ER-1822-FTW vs FP50P-1822-FBQ |
GP50P-1822-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50ER-1822-FTW vs GP50P-1822-FTQ |
FP5048-1822-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, | GP50ER-1822-FTW vs FP5048-1822-FTW |
GP50-1822-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | GP50ER-1822-FTW vs GP50-1822-FBW |