Part Details for GP5048-8450-FTW by RCD Components Inc
Overview of GP5048-8450-FTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84501-001LF | Amphenol Communications Solutions | 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84501-191LF | Amphenol Communications Solutions | 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84502-201LF | Amphenol Communications Solutions | 300 Position BGA Receptacle, 5.5mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Part Details for GP5048-8450-FTW
GP5048-8450-FTW CAD Models
GP5048-8450-FTW Part Data Attributes
|
GP5048-8450-FTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP5048-8450-FTW
RCD Components Inc
Fixed Resistor, Metal Film, 0.125W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for GP5048-8450-FTW
This table gives cross-reference parts and alternative options found for GP5048-8450-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP5048-8450-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP50ER-8450-FB | Fixed Resistor, Metal Film, 0.125W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP5048-8450-FTW vs GP50ER-8450-FB |
FP50-8450-FB | Fixed Resistor, Metal Film, 0.125W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP5048-8450-FTW vs FP50-8450-FB |
FP50P-8450-FBW | Fixed Resistor, Metal Film, 0.125W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP5048-8450-FTW vs FP50P-8450-FBW |
FP50ER-8450-FTQ | Fixed Resistor, Metal Film, 0.125W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP5048-8450-FTW vs FP50ER-8450-FTQ |
GP50-8450-FBQ | Fixed Resistor, Metal Film, 0.125W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | GP5048-8450-FTW vs GP50-8450-FBQ |
GP50P-8450-FBQ | Fixed Resistor, Metal Film, 0.125W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP5048-8450-FTW vs GP50P-8450-FBQ |
GP5048-8450-FB | Fixed Resistor, Metal Film, 0.125W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP5048-8450-FTW vs GP5048-8450-FB |
GP50-8450-FBW | Fixed Resistor, Metal Film, 0.125W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | GP5048-8450-FTW vs GP50-8450-FBW |
GP5048-8450-FTQ | Fixed Resistor, Metal Film, 0.125W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP5048-8450-FTW vs GP5048-8450-FTQ |
GP50ER-8450-FBW | Fixed Resistor, Metal Film, 0.125W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP5048-8450-FTW vs GP50ER-8450-FBW |