Part Details for GP50-9652-CBW by RCD Components Inc
Overview of GP50-9652-CBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9652BBCZRL7-310 | Analog Devices | 16Bit 310 Msps dual ADC JESD2 | |
AD9652BBCZ-310 | Analog Devices | 16Bit 310 Msps dual ADC JESD2 | |
AD9652-310EBZ | Analog Devices | 16Bit 310 Msps dual ADC JESD2 |
Part Details for GP50-9652-CBW
GP50-9652-CBW CAD Models
GP50-9652-CBW Part Data Attributes
|
GP50-9652-CBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP50-9652-CBW
RCD Components Inc
Fixed Resistor, Metal Film, 0.125W, 96500ohm, 200V, 0.25% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 96500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for GP50-9652-CBW
This table gives cross-reference parts and alternative options found for GP50-9652-CBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP50-9652-CBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP50P-9652-CBQ | Fixed Resistor, Metal Film, 0.125W, 96500ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-9652-CBW vs GP50P-9652-CBQ |
FP50P-9652-CBQ | Fixed Resistor, Metal Film, 0.125W, 96500ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-9652-CBW vs FP50P-9652-CBQ |
GP50ER-9652-CTQ | Fixed Resistor, Metal Film, 0.125W, 96500ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-9652-CBW vs GP50ER-9652-CTQ |
FP50ER-9652-CTQ | Fixed Resistor, Metal Film, 0.125W, 96500ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-9652-CBW vs FP50ER-9652-CTQ |
FP50-9652-CT | Fixed Resistor, Metal Film, 0.125W, 96500ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-9652-CBW vs FP50-9652-CT |
GP50-9652-CB | Fixed Resistor, Metal Film, 0.125W, 96500ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-9652-CBW vs GP50-9652-CB |
GP5048-9652-CB | Fixed Resistor, Metal Film, 0.125W, 96500ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-9652-CBW vs GP5048-9652-CB |
FP50ER-9652-CT | Fixed Resistor, Metal Film, 0.125W, 96500ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-9652-CBW vs FP50ER-9652-CT |
FP50-9652-CB | Fixed Resistor, Metal Film, 0.125W, 96500ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-9652-CBW vs FP50-9652-CB |
FP50P-9652-CT | Fixed Resistor, Metal Film, 0.125W, 96500ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-9652-CBW vs FP50P-9652-CT |