Datasheets
GP50-5362-CT25 by: RCD Components Inc

Fixed Resistor, Metal Film, 0.125W, 53600ohm, 200V, 0.25% +/-Tol, 25ppm/Cel,

Part Details for GP50-5362-CT25 by RCD Components Inc

Overview of GP50-5362-CT25 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
54ACT257/Q2A Rochester Electronics 54ACT257 - Multiplexer, 3-State, 8-IN - Dual marked (5962-89689012A)
54ACT257/QEA Rochester Electronics LLC 54ACT257 - Multiplexer, 3-State, 8-IN - Dual marked (5962-8968901EA)
54ACT251/QEA Rochester Electronics LLC 54ACT251 - Multiplexer, 3-State, 8-IN - Dual marked (5962-8959901EA)

Part Details for GP50-5362-CT25

GP50-5362-CT25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GP50-5362-CT25 Part Data Attributes

GP50-5362-CT25 RCD Components Inc
Buy Now Datasheet
Compare Parts:
GP50-5362-CT25 RCD Components Inc Fixed Resistor, Metal Film, 0.125W, 53600ohm, 200V, 0.25% +/-Tol, 25ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
Lead Diameter 0.45 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 1.7 mm
Package Length 3.4 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Resistance 53600 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WIRE
Tolerance 0.25%
Working Voltage 200 V

Alternate Parts for GP50-5362-CT25

This table gives cross-reference parts and alternative options found for GP50-5362-CT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP50-5362-CT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GP5048-5362-CB25Q Fixed Resistor, Metal Film, 0.125W, 53600ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP50-5362-CT25 vs GP5048-5362-CB25Q
FP50ER-5362-CB25Q Fixed Resistor, Metal Film, 0.125W, 53600ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP50-5362-CT25 vs FP50ER-5362-CB25Q
GP50-5362-CB25Q Fixed Resistor, Metal Film, 0.125W, 53600ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP50-5362-CT25 vs GP50-5362-CB25Q
GP50ER-5362-CB25 Fixed Resistor, Metal Film, 0.125W, 53600ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP50-5362-CT25 vs GP50ER-5362-CB25
FP50P-5362-CT25W Fixed Resistor, Metal Film, 0.125W, 53600ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP50-5362-CT25 vs FP50P-5362-CT25W
GP50ER-5362-CB25W Fixed Resistor, Metal Film, 0.125W, 53600ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP50-5362-CT25 vs GP50ER-5362-CB25W
FP50P-5362-CT25Q Fixed Resistor, Metal Film, 0.125W, 53600ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP50-5362-CT25 vs FP50P-5362-CT25Q
GP50-5362-CT25Q Fixed Resistor, Metal Film, 0.125W, 53600ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP50-5362-CT25 vs GP50-5362-CT25Q
GP50P-5362-CB25 Fixed Resistor, Metal Film, 0.125W, 53600ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP50-5362-CT25 vs GP50P-5362-CB25
FP50ER-5362-CB25 Fixed Resistor, Metal Film, 0.125W, 53600ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc GP50-5362-CT25 vs FP50ER-5362-CB25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP50-5362-CT25 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP50-5362-CT25 by RCD Components Inc

Select Manufacturer
Which Manufacturer of GP50-5362-CT25 would you like to use for your alert(s)?
  • Please alert me when GP50-5362-CT25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP50-5362-CT25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP50-5362-CT25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP50-5362-CT25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP50-5362-CT25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP50-5362-CT25 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: