Part Details for GP50-3881-CT50 by RCD Components Inc
Overview of GP50-3881-CT50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-500XJBC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-500XKLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 10%, 1 Element, SMD, CHIP | |
1008CT-500XJBB | Coilcraft Inc | General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Part Details for GP50-3881-CT50
GP50-3881-CT50 CAD Models
GP50-3881-CT50 Part Data Attributes
|
GP50-3881-CT50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP50-3881-CT50
RCD Components Inc
Fixed Resistor, Metal Film, 0.125W, 3880ohm, 200V, 0.25% +/-Tol, 50ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3880 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for GP50-3881-CT50
This table gives cross-reference parts and alternative options found for GP50-3881-CT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP50-3881-CT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP50P-3881-CB50W | Fixed Resistor, Metal Film, 0.125W, 3880ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50-3881-CT50 vs FP50P-3881-CB50W |
FP50-3881-CB50W | Fixed Resistor, Metal Film, 0.125W, 3880ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50-3881-CT50 vs FP50-3881-CB50W |
GP50-3881-CB50 | Fixed Resistor, Metal Film, 0.125W, 3880ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50-3881-CT50 vs GP50-3881-CB50 |
GP50P-3881-CT50Q | Fixed Resistor, Metal Film, 0.125W, 3880ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50-3881-CT50 vs GP50P-3881-CT50Q |
GP50P-3881-CT50W | Fixed Resistor, Metal Film, 0.125W, 3880ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50-3881-CT50 vs GP50P-3881-CT50W |
GP50-3881-CB50W | Fixed Resistor, Metal Film, 0.125W, 3880ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50-3881-CT50 vs GP50-3881-CB50W |
FP50ER-3881-CT50Q | Fixed Resistor, Metal Film, 0.125W, 3880ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50-3881-CT50 vs FP50ER-3881-CT50Q |
GP5048-3881-CT50 | Fixed Resistor, Metal Film, 0.125W, 3880ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50-3881-CT50 vs GP5048-3881-CT50 |
GP50P-3881-CB50Q | Fixed Resistor, Metal Film, 0.125W, 3880ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50-3881-CT50 vs GP50P-3881-CB50Q |
GP5048-3881-CB50W | Fixed Resistor, Metal Film, 0.125W, 3880ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | GP50-3881-CT50 vs GP5048-3881-CB50W |