Part Details for GP50-3482-FT by RCD Components Inc
Overview of GP50-3482-FT by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3482 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 100 V/2.0 A, 500 Vrms, P-SON4 | |
2SK3482-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 36A 33Mohm Mp-3Z/To-252 | |
2SK3482-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 36A 33Mohm Mp-3/To-251 |
Part Details for GP50-3482-FT
GP50-3482-FT CAD Models
GP50-3482-FT Part Data Attributes
|
GP50-3482-FT
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP50-3482-FT
RCD Components Inc
Fixed Resistor, Metal Film, 0.125W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e0/e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 34800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD/MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for GP50-3482-FT
This table gives cross-reference parts and alternative options found for GP50-3482-FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP50-3482-FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP50-3482-FT | Fixed Resistor, Metal Film, 0.125W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-3482-FT vs FP50-3482-FT |
GP50P-3482-FTW | Fixed Resistor, Metal Film, 0.125W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-3482-FT vs GP50P-3482-FTW |
GP50ER-3482-FT | Fixed Resistor, Metal Film, 0.125W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-3482-FT vs GP50ER-3482-FT |
FP5048-3482-FBW | Fixed Resistor, Metal Film, 0.125W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-3482-FT vs FP5048-3482-FBW |
FP50-3482-FB | Fixed Resistor, Metal Film, 0.125W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-3482-FT vs FP50-3482-FB |
GP50P-3482-FT | Fixed Resistor, Metal Film, 0.125W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-3482-FT vs GP50P-3482-FT |
GP50ER-3482-FTQ | Fixed Resistor, Metal Film, 0.125W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-3482-FT vs GP50ER-3482-FTQ |
GP5048-3482-FB | Fixed Resistor, Metal Film, 0.125W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-3482-FT vs GP5048-3482-FB |
GP50P-3482-FB | Fixed Resistor, Metal Film, 0.125W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-3482-FT vs GP50P-3482-FB |
FP50P-3482-FT | Fixed Resistor, Metal Film, 0.125W, 34800ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-3482-FT vs FP50P-3482-FT |