GP50-2611-FBQ
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of GP50-2611-FBQ by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for GP50-2611-FBQ by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP50-2611-FBQ by RCD Components Inc

GP50-2611-FBQ
RCD Components Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
Construction
Cylindrical
JESD-609 Code
e0
Lead Diameter
0.45 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.7 mm
Package Length
3.4 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
2610 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. GP50-2611-FBQ
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for GP50-2611-FBQ

This table gives cross-reference parts and alternative options found for GP50-2611-FBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP50-2611-FBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP50ER-2611-FBW Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP50-2611-FBQ vs GP50ER-2611-FBW
GP50P-2611-FTQ Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP50-2611-FBQ vs GP50P-2611-FTQ
FP5048-2611-FBQ Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP50-2611-FBQ vs FP5048-2611-FBQ
GP50ER-2611-FT Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP50-2611-FBQ vs GP50ER-2611-FT
FP50ER-2611-FB Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP50-2611-FBQ vs FP50ER-2611-FB
GP50-2611-FTW Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc GP50-2611-FBQ vs GP50-2611-FTW
GP50P-2611-FTW Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP50-2611-FBQ vs GP50P-2611-FTW
GP50ER-2611-FTQ Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP50-2611-FBQ vs GP50ER-2611-FTQ
FP5048-2611-FTQ Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP50-2611-FBQ vs FP5048-2611-FTQ
FP50-2611-FTW Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP50-2611-FBQ vs FP50-2611-FTW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP50-2611-FBQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP50-2611-FBQ by RCD Components Inc

  • Please alert me when GP50-2611-FBQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GP50-2611-FBQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP50-2611-FBQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GP50-2611-FBQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP50-2611-FBQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP50-2611-FBQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: