Part Details for GP30J-B by Micro Commercial Components
Overview of GP30J-B by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GP30J-B
GP30J-B CAD Models
GP30J-B Part Data Attributes
|
GP30J-B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GP30J-B
Micro Commercial Components
Rectifier Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for GP30J-B
This table gives cross-reference parts and alternative options found for GP30J-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP30J-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP30J | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, DO-201AD, 2 PIN | Surge Components Inc | GP30J-B vs GP30J |
GP30J | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, 2 PIN | Promax-Johnton Electronic Corporation | GP30J-B vs GP30J |
GP30J | Diode 600V 3A 2-Pin DO-201AD | New Jersey Semiconductor Products Inc | GP30J-B vs GP30J |
GP30J-T/B | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | GP30J-B vs GP30J-T/B |
GP30J-T/R | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | GP30J-B vs GP30J-T/R |