Diodes
GP30A-E3/91
Vishay Semiconductors
Description: DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode

Overview of GP30A-E3/91 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for GP30A-E3/91 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP30A-E3/91 by Vishay Semiconductors

GP30A-E3/91
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-201AD
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
5 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. GP30A-E3/91
    Vishay Semiconductors
    DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode
    VS

Alternate Parts for GP30A-E3/91

This table gives cross-reference parts and alternative options found for GP30A-E3/91. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP30A-E3/91, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGP30A Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, General Instrument Corp GP30A-E3/91 vs RGP30A
RGP30AHE3/54 DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors GP30A-E3/91 vs RGP30AHE3/54
GP30A Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Gulfsemi GP30A-E3/91 vs GP30A
EGP30A Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-27, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rugao Dachang Electronics Co Ltd GP30A-E3/91 vs EGP30A
EGP30A-AP Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components GP30A-E3/91 vs EGP30A-AP
GP30AHE3TR Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN Fagor Electrónica GP30A-E3/91 vs GP30AHE3TR
GP30ATR Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 Fagor Electrónica GP30A-E3/91 vs GP30ATR
EGP30A-E3/54 DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, GP20, 2 PIN, Rectifier Diode Vishay Semiconductors GP30A-E3/91 vs EGP30A-E3/54
RGP30A Rectifier Diode, 1 Element, 3A, 50V V(RRM), EIC Semiconductor Inc GP30A-E3/91 vs RGP30A
GP30A Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Fagor Electrónica GP30A-E3/91 vs GP30A
Part Number Description Manufacturer Compare
FR301GX0G Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor GP30A-E3/91 vs FR301GX0G
HER301G-TP Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components GP30A-E3/91 vs HER301G-TP
EGP30ATR Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 Fagor Electrónica GP30A-E3/91 vs EGP30ATR
HER301G-KA0G Rectifier Diode, Taiwan Semiconductor GP30A-E3/91 vs HER301G-KA0G
SF31-T3 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors GP30A-E3/91 vs SF31-T3
ER300 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-27, Rugao Dachang Electronics Co Ltd GP30A-E3/91 vs ER300
FR301GH36 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, Rectron Semiconductor GP30A-E3/91 vs FR301GH36
SF31U26 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, Rectron Semiconductor GP30A-E3/91 vs SF31U26
1N5400G Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-27, Rugao Dachang Electronics Co Ltd GP30A-E3/91 vs 1N5400G
HER301G-KR0G Rectifier Diode, Taiwan Semiconductor GP30A-E3/91 vs HER301G-KR0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP30A-E3/91 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP30A-E3/91 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of GP30A-E3/91 would you like to use for your alert(s)?
  • Please alert me when GP30A-E3/91 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP30A-E3/91 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP30A-E3/91 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP30A-E3/91 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP30A-E3/91.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP30A-E3/91 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: