Part Details for GP1UM282QK by Sharp Corp
Overview of GP1UM282QK by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GP1UM282QK
GP1UM282QK CAD Models
GP1UM282QK Part Data Attributes
|
GP1UM282QK
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GP1UM282QK
Sharp Corp
Logic Output Photo IC,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for GP1UM282QK
This table gives cross-reference parts and alternative options found for GP1UM282QK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP1UM282QK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP1UM282YK0F | Logic Output Photo IC, | Sharp Corp | GP1UM282QK vs GP1UM282YK0F |
GP1UM280YKVF | Logic Output Photo IC, LEAD FREE, PLASTIC PACKAGE-3 | Sharp Corp | GP1UM282QK vs GP1UM280YKVF |
GP1UM280YK0F | Logic Output Photo IC, | Sharp Corp | GP1UM282QK vs GP1UM280YK0F |
GP1UM282QK0F | Logic Output Photo IC, | Sharp Corp | GP1UM282QK vs GP1UM282QK0F |
GP1UM282YK | Logic Output Photo IC, | Sharp Corp | GP1UM282QK vs GP1UM282YK |