Part Details for GP1UM267RK0F by Sharp Corp
Overview of GP1UM267RK0F by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GP1UM267RK0F
GP1UM267RK0F CAD Models
GP1UM267RK0F Part Data Attributes
|
GP1UM267RK0F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GP1UM267RK0F
Sharp Corp
Logic IC Output Optocoupler, 1-Channel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Shape | ROUND | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for GP1UM267RK0F
This table gives cross-reference parts and alternative options found for GP1UM267RK0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP1UM267RK0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP1UM267RK | Logic Output Photo IC, | Sharp Corp | GP1UM267RK0F vs GP1UM267RK |
GP1UM267RKVF | Logic Output Photo IC, | Sharp Corp | GP1UM267RK0F vs GP1UM267RKVF |