Part Details for GP1A44E1J00F by Sharp Corp
Overview of GP1A44E1J00F by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GP1A44E1J00F
GP1A44E1J00F CAD Models
GP1A44E1J00F Part Data Attributes
|
GP1A44E1J00F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GP1A44E1J00F
Sharp Corp
Logic Output Slotted Switch, 1-Channel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Additional Feature | WITH SIGNAL PROCESSING CIRCUIT, WITH LEVER ARM | |
Configuration | COMPLEX | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Supply Voltage-Min | 4.5 V |