There are no models available for this part yet.
Overview of GP15M by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GP15M by Microsemi Corporation
Part Data Attributes for GP15M by Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JEDEC-95 Code
|
DO-15
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Reverse Recovery Time-Max
|
2 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for GP15M
This table gives cross-reference parts and alternative options found for GP15M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP15M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP15M-T/R | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | Frontier Electronics Co Ltd | GP15M vs GP15M-T/R |
GP15M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, DO-15, DO-15, 2 PIN | Surge Components Inc | GP15M vs GP15M |
GP15M-T/B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | Frontier Electronics Co Ltd | GP15M vs GP15M-T/B |