Part Details for GP15M-TP by Micro Commercial Components
Overview of GP15M-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GP15M-TP
GP15M-TP CAD Models
GP15M-TP Part Data Attributes
|
GP15M-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GP15M-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-15 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for GP15M-TP
This table gives cross-reference parts and alternative options found for GP15M-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP15M-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP15MHE3AMP | Rectifier Diode, | Fagor Electrónica | GP15M-TP vs GP15MHE3AMP |
GP15M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | GP15M-TP vs GP15M |
RGP15M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-15, | LRC Leshan Radio Co Ltd | GP15M-TP vs RGP15M |
RGP15M/23 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | GP15M-TP vs RGP15M/23 |
GP15M-BP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | GP15M-TP vs GP15M-BP |
GP15M/64-E3 | DIODE 1.5 A, 1000 V, SILICON, RECTIFIER DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | GP15M-TP vs GP15M/64-E3 |
GP15M | Rectifier Diode, | Taitron Components Inc | GP15M-TP vs GP15M |
GP15MHE3/73 | DIODE 1.5 A, 1000 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | GP15M-TP vs GP15MHE3/73 |
GUF15M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Gulfsemi | GP15M-TP vs GUF15M |
RGP15M-TP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-15, DO-15, 2 PIN | Micro Commercial Components | GP15M-TP vs RGP15M-TP |