Diodes
GP15G-E3/54
Description: DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode

Overview of GP15G-E3/54 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GP15G-E3/54 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # GP15G-E3/54GICT-ND
DigiKey DIODE GEN PURP 400V 1.5A DO204AC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 9778
In Stock
  • 1 $0.7000
  • 10 $0.4670
  • 100 $0.3192
  • 500 $0.2519
  • 1,000 $0.2297
  • 2,000 $0.2108
  • 4,000 $0.1947
  • 8,000 $0.1811
  • 12,000 $0.1756
$0.1756 / $0.7000 Buy Now

CAD Models for GP15G-E3/54 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GP15G-E3/54 by Vishay Semiconductors

GP15G-E3/54
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-15
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
3.5 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. GP15G-E3/54
    Vishay Semiconductors
    DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode
    VS

Alternate Parts for GP15G-E3/54

This table gives cross-reference parts and alternative options found for GP15G-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP15G-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP15G-BP Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components GP15G-E3/54 vs GP15G-BP
SG15G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, Galaxy Semi-Conductor Co Ltd GP15G-E3/54 vs SG15G
RGP15G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, General Instrument Corp GP15G-E3/54 vs RGP15G
RGP15G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Gulfsemi GP15G-E3/54 vs RGP15G
RGP15G-E3/54 DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode Vishay Semiconductors GP15G-E3/54 vs RGP15G-E3/54
GP15G-E3/70 DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Rectifier Diode Vishay Semiconductors GP15G-E3/54 vs GP15G-E3/70
EGP15G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, LRC Leshan Radio Co Ltd GP15G-E3/54 vs EGP15G
RGP15GZ Rectifier Diode, 1 Element, 1.5A, 400V V(RRM), Galaxy Semi-Conductor Co Ltd GP15G-E3/54 vs RGP15GZ
RGP15G-HE3 DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-204AC, LEAD FREE, PLASTIC, DO-15, 2 PIN, Rectifier Diode Vishay Semiconductors GP15G-E3/54 vs RGP15G-HE3
GPP15G-E3/54 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN Vishay Semiconductors GP15G-E3/54 vs GPP15G-E3/54
Part Number Description Manufacturer Compare
SG15G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, Galaxy Microelectronics GP15G-E3/54 vs SG15G
1N5395M17 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, Rectron Semiconductor GP15G-E3/54 vs 1N5395M17
UF154 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation GP15G-E3/54 vs UF154
1N5395 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AL, General Instrument Corp GP15G-E3/54 vs 1N5395
HER155GHA0G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor GP15G-E3/54 vs HER155GHA0G
1N5395GB0G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor GP15G-E3/54 vs 1N5395GB0G
UF1504M Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation GP15G-E3/54 vs UF1504M
UF154G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor GP15G-E3/54 vs UF154G
1N5395-E3/73 DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Rectifier Diode Vishay Semiconductors GP15G-E3/54 vs 1N5395-E3/73
1N5395 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, Central Semiconductor Corp GP15G-E3/54 vs 1N5395

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP15G-E3/54 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP15G-E3/54 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of GP15G-E3/54 would you like to use for your alert(s)?
  • Please alert me when GP15G-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP15G-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP15G-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP15G-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP15G-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP15G-E3/54 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: