-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K5997
|
Newark | 1.5A, 200V, supert, not For New Design |Vishay GP15D-E3/54 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2420 | Buy Now |
DISTI #
GP15D-E3/54
|
Avnet Americas | 1.5A, 200V,SUPERT,NOT FOR NEW DESIGN - Tape and Reel (Alt: GP15D-E3/54) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1652 / $0.1756 | Buy Now |
DISTI #
625-GP15D-E3
|
Mouser Electronics | Rectifiers 200 Volt 1.5 Amp 50 Amp IFSM RoHS: Compliant | 3401 |
|
$0.2010 / $0.6600 | Buy Now |
|
Future Electronics | 1.5 A 200 V 3.5 us Through Hole Glass Passivated Junction Rectifier - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1760 / $0.1840 | Buy Now |
|
Future Electronics | 1.5 A 200 V 3.5 us Through Hole Glass Passivated Junction Rectifier - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1760 / $0.1840 | Buy Now |
DISTI #
GP15D-E3/54
|
TTI | Rectifiers 200 Volt 1.5 Amp 50 Amp IFSM pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1760 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GP15D-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GP15D-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 3.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for GP15D-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP15D-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP15DZ | Rectifier Diode, 1 Element, 1.5A, 200V V(RRM), | Galaxy Semi-Conductor Co Ltd | GP15D-E3/54 vs RGP15DZ |
GP15D-TP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | GP15D-E3/54 vs GP15D-TP |
RGP15D-E3/54 | DIODE 1.5 A, 200 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | GP15D-E3/54 vs RGP15D-E3/54 |
UGP15D | Rectifier Diode, | Taitron Components Inc | GP15D-E3/54 vs UGP15D |
GP15D | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AC, | General Instrument Corp | GP15D-E3/54 vs GP15D |
GP15DTR | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | GP15D-E3/54 vs GP15DTR |
RGP15DZ | Rectifier Diode, 1 Element, 1.5A, 200V V(RRM), | Galaxy Microelectronics | GP15D-E3/54 vs RGP15DZ |
GP15D/60-E3 | DIODE 1.5 A, 200 V, SILICON, RECTIFIER DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | GP15D-E3/54 vs GP15D/60-E3 |
GP15D-E3/70 | DIODE 1.5 A, 200 V, SILICON, RECTIFIER DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | GP15D-E3/54 vs GP15D-E3/70 |
RGP15D | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Gulfsemi | GP15D-E3/54 vs RGP15D |