Part Details for GP1500 by Diotec Electronics Corp
Overview of GP1500 by Diotec Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Part Details for GP1500
GP1500 CAD Models
GP1500 Part Data Attributes:
|
GP1500
Diotec Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
GP1500
Diotec Electronics Corp
Rectifier Diode, 1 Element, 0.2A, 5000V V(RRM), Silicon, DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOTEC ELECTRONICS CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 1500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 190 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GP1500
This table gives cross-reference parts and alternative options found for GP1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN | International Semiconductor Inc | GP1500 vs 1N5819 |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | GP1500 vs 1N5819 |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, | Central Semiconductor Corp | GP1500 vs 1N5819 |
SR003 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | GP1500 vs SR003 |
RGP1250 | Rectifier Diode, 1 Element, 0.4A, 2500V V(RRM), Silicon, DO-41 | Diotec Electronics Corp | GP1500 vs RGP1250 |
STTH110RL | 1000 V, 1 A Ultrafast Diode | STMicroelectronics | GP1500 vs STTH110RL |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | GP1500 vs 1N5819 |
VS-1N5819TR | DIODE SIGNAL DIODE, Signal Diode | Vishay Semiconductors | GP1500 vs VS-1N5819TR |
1N4942GP | Rectifier Diode, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | International Semiconductor Inc | GP1500 vs 1N4942GP |
1N5819-1X | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, HERMETIC SEALED PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | GP1500 vs 1N5819-1X |