Part Details for GP10T-M3/54 by Vishay Semiconductors
Overview of GP10T-M3/54 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GP10T-M3/54
GP10T-M3/54 CAD Models
GP10T-M3/54 Part Data Attributes:
|
GP10T-M3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GP10T-M3/54
Vishay Semiconductors
DIODE 1 A, 1300 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1300 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GP10T-M3/54
This table gives cross-reference parts and alternative options found for GP10T-M3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP10T-M3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BY127M | Rectifier Diode, 1 Element, 1A, 1250V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | GP10T-M3/54 vs BY127M |
GP10T-M3/73 | DIODE 1 A, 1300 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | GP10T-M3/54 vs GP10T-M3/73 |
GP10Q/4F | Rectifier Diode, 1 Element, 1A, 1200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | GP10T-M3/54 vs GP10Q/4F |
GP10QI | Rectifier Diode, 1 Element, 1A, 1200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Fagor Electrónica | GP10T-M3/54 vs GP10QI |
GP10V/60 | Rectifier Diode, 1 Element, 1A, 1400V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | GP10T-M3/54 vs GP10V/60 |
GP10THM3/73 | DIODE 1 A, 1300 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | GP10T-M3/54 vs GP10THM3/73 |
SRGP10Q | Rectifier Diode, 1 Element, 1A, 1200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | GP10T-M3/54 vs SRGP10Q |
BY127M_B0_10001 | Rectifier Diode, 1 Element, 1A, 1250V V(RRM), Silicon, DO-41, | PanJit Semiconductor | GP10T-M3/54 vs BY127M_B0_10001 |
BY133_AY_10001 | Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-41, | PanJit Semiconductor | GP10T-M3/54 vs BY133_AY_10001 |
BY133-LF | Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | GP10T-M3/54 vs BY133-LF |