Diodes
GP10ME/4E
Vishay Semiconductors
Description: Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN

Overview of GP10ME/4E by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for GP10ME/4E by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP10ME/4E by Vishay Semiconductors

GP10ME/4E
Vishay Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
METALLURGICALLY BONDED, PATENTED DEVICE
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Reverse Recovery Time-Max
3 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. GP10ME/4E
    Vishay Semiconductors
    Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for GP10ME/4E

This table gives cross-reference parts and alternative options found for GP10ME/4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP10ME/4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HER108G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, LRC Leshan Radio Co Ltd GP10ME/4E vs HER108G
FR107 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor GP10ME/4E vs FR107
UF1MX0 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor GP10ME/4E vs UF1MX0
UF1010G-AU_R2_000A1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PanJit Semiconductor GP10ME/4E vs UF1010G-AU_R2_000A1
1N5622 Rectifier Diode, EIC Semiconductor Inc GP10ME/4E vs 1N5622
UF1MR1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor GP10ME/4E vs UF1MR1
HER108GA1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor GP10ME/4E vs HER108GA1
FR107G-T Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor GP10ME/4E vs FR107G-T
UF1010_R2_10001 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PanJit Semiconductor GP10ME/4E vs UF1010_R2_10001
FR107G-KR0G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor GP10ME/4E vs FR107G-KR0G
Part Number Description Manufacturer Compare
HER108G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd GP10ME/4E vs HER108G
FR107R0 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor GP10ME/4E vs FR107R0
UF1010G_B0_10001 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PanJit Semiconductor GP10ME/4E vs UF1010G_B0_10001
UF1007-B Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated GP10ME/4E vs UF1007-B
FR107GP Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 International Semiconductor Inc GP10ME/4E vs FR107GP
MR1007 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Microsemi Corporation GP10ME/4E vs MR1007
MUR190AHA0G Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor GP10ME/4E vs MUR190AHA0G
BA159A1G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Taiwan Semiconductor GP10ME/4E vs BA159A1G
GP10M-M3/54 DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode Vishay Semiconductors GP10ME/4E vs GP10M-M3/54
1U7G_AY_10001 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PanJit Semiconductor GP10ME/4E vs 1U7G_AY_10001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP10ME/4E by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP10ME/4E by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of GP10ME/4E would you like to use for your alert(s)?
  • Please alert me when GP10ME/4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP10ME/4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP10ME/4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP10ME/4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP10ME/4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP10ME/4E by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: