Part Details for GP10-02 by Frontier Electronics Co Ltd
Overview of GP10-02 by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GP10-02
GP10-02 CAD Models
GP10-02 Part Data Attributes
|
GP10-02
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GP10-02
Frontier Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for GP10-02
This table gives cross-reference parts and alternative options found for GP10-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP10-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1PD-E3/84A | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | Vishay Intertechnologies | GP10-02 vs S1PD-E3/84A |
M3J | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | GP10-02 vs M3J |
HS1DLR3G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | GP10-02 vs HS1DLR3G |
BYV26A(Z) | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | GP10-02 vs BYV26A(Z) |
UF1DLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | GP10-02 vs UF1DLWH |
LL4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | TDK Corporation | GP10-02 vs LL4003 |
SMD1200PL-TP | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | GP10-02 vs SMD1200PL-TP |
ES1DF-TR3G | Rectifier Diode, | Taiwan Semiconductor | GP10-02 vs ES1DF-TR3G |
ES1DALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | GP10-02 vs ES1DALH |
S1DALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | GP10-02 vs S1DALH |