Datasheets
GP1/8BTTC10025.5R+/-0.5% by: Precision Resistive Products Inc

Fixed Resistor, Metal Film, 0.125W, 25.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel,

Part Details for GP1/8BTTC10025.5R+/-0.5% by Precision Resistive Products Inc

Overview of GP1/8BTTC10025.5R+/-0.5% by Precision Resistive Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for GP1/8BTTC10025.5R+/-0.5%

GP1/8BTTC10025.5R+/-0.5% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GP1/8BTTC10025.5R+/-0.5% Part Data Attributes

GP1/8BTTC10025.5R+/-0.5% Precision Resistive Products Inc
Buy Now Datasheet
Compare Parts:
GP1/8BTTC10025.5R+/-0.5% Precision Resistive Products Inc Fixed Resistor, Metal Film, 0.125W, 25.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code unknown
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.508 mm
Lead Length 31.75 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 1.828 mm
Package Length 5.08 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Resistance 25.5 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn)
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for GP1/8BTTC10025.5R+/-0.5%

This table gives cross-reference parts and alternative options found for GP1/8BTTC10025.5R+/-0.5%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP1/8BTTC10025.5R+/-0.5%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GP1/8BTC10025.5R+/-0.5%T Fixed Resistor, Metal Film, 0.125W, 25.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, Precision Resistive Products Inc GP1/8BTTC10025.5R+/-0.5% vs GP1/8BTC10025.5R+/-0.5%T
GP1/8BTC10025R5+/-0.5% RESISTOR, METAL FILM, 0.125W, 0.5%, 100ppm, 25.5ohm, THROUGH HOLE MOUNT, AXIAL LEADED Precision Resistive Products Inc GP1/8BTTC10025.5R+/-0.5% vs GP1/8BTC10025R5+/-0.5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP1/8BTTC10025.5R+/-0.5% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP1/8BTTC10025.5R+/-0.5% by Precision Resistive Products Inc

  • Please alert me when GP1/8BTTC10025.5R+/-0.5% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GP1/8BTTC10025.5R+/-0.5% alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP1/8BTTC10025.5R+/-0.5% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GP1/8BTTC10025.5R+/-0.5% alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP1/8BTTC10025.5R+/-0.5%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP1/8BTTC10025.5R+/-0.5% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: