GP1/8BTC251.2K+/-0.1%
Precision Resistive Products Inc
Description: Fixed Resistor, Metal Film, 0.125W, 1200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel,

Overview of GP1/8BTC251.2K+/-0.1% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for GP1/8BTC251.2K+/-0.1% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP1/8BTC251.2K+/-0.1% by Precision Resistive Products Inc

GP1/8BTC251.2K+/-0.1%
Precision Resistive Products Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e0
Lead Diameter
0.508 mm
Lead Length
31.75 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.828 mm
Package Length
5.08 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Resistance
1200 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. GP1/8BTC251.2K+/-0.1%
    Precision Resistive Products Inc
    Fixed Resistor, Metal Film, 0.125W, 1200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel,
    VS

Alternate Parts for GP1/8BTC251.2K+/-0.1%

This table gives cross-reference parts and alternative options found for GP1/8BTC251.2K+/-0.1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP1/8BTC251.2K+/-0.1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP1/8BTC251.2K+/-0.1%T Fixed Resistor, Metal Film, 0.125W, 1200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, Precision Resistive Products Inc GP1/8BTC251.2K+/-0.1% vs GP1/8BTC251.2K+/-0.1%T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP1/8BTC251.2K+/-0.1% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP1/8BTC251.2K+/-0.1% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of GP1/8BTC251.2K+/-0.1% would you like to use for your alert(s)?
  • Please alert me when GP1/8BTC251.2K+/-0.1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP1/8BTC251.2K+/-0.1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP1/8BTC251.2K+/-0.1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP1/8BTC251.2K+/-0.1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP1/8BTC251.2K+/-0.1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP1/8BTC251.2K+/-0.1% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: