Part Details for GP1/4TC504K75+/-1% by Precision Resistive Products Inc
Overview of GP1/4TC504K75+/-1% by Precision Resistive Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GP1/4TC504K75+/-1%
GP1/4TC504K75+/-1% CAD Models
GP1/4TC504K75+/-1% Part Data Attributes
|
GP1/4TC504K75+/-1%
Precision Resistive Products Inc
Buy Now
Datasheet
|
Compare Parts:
GP1/4TC504K75+/-1%
Precision Resistive Products Inc
RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 4750ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION RESISTIVE PRODUCTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.65 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5908 mm | |
Package Length | 8.255 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for GP1/4TC504K75+/-1%
This table gives cross-reference parts and alternative options found for GP1/4TC504K75+/-1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP1/4TC504K75+/-1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP1/4TTC504.75K+/-1% | Fixed Resistor, Metal Film, 0.25W, 4750ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | Precision Resistive Products Inc | GP1/4TC504K75+/-1% vs GP1/4TTC504.75K+/-1% |