Part Details for GNSSDM30NM by Pulse Electronics Corporation
Overview of GNSSDM30NM by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for GNSSDM30NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6460
|
Newark | Ant, active Gnss, drt Mnt, n-Male/Bag |Pulse GNSSDM30NM RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5300 / $40.6800 | Buy Now |
DISTI #
553-GNSSDM30NM-ND
|
DigiKey | ANT ACTIVE GNSS DRT MNT N-MALE Min Qty: 1 Lead time: 21 Weeks Container: Bag |
6 In Stock |
|
$41.9491 / $51.7900 | Buy Now |
DISTI #
GNSSDM30NM
|
Avnet Americas | GNSS Active Patch Antenna 30dB LNA N-Male Connector - Bag (Alt: GNSSDM30NM) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$36.5211 / $41.5338 | Buy Now |
DISTI #
673-GNSSDM30NM
|
Mouser Electronics | Antennas Ant Active GNSS Drt Mnt N-male RoHS: Compliant | 42 |
|
$41.2700 / $51.2500 | Buy Now |
|
Future Electronics | Antenna , External Active GNSS RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$34.9400 | Buy Now |
|
Onlinecomponents.com | Outdoor Antenna: Low Profile (LP)-Puck style RoHS: Compliant |
72 In Stock |
|
$40.0600 / $50.9900 | Buy Now |
|
Onlinecomponents.com | GNSS Patch Antenna, 30dB LNA, N-Male Connector RoHS: Compliant | 0 |
|
$34.5300 / $68.2000 | Buy Now |
DISTI #
70326458
|
Verical | GNSS Patch Antenna, 30dB LNA, N-Male Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1922 | Americas - 61 |
|
$56.1210 / $66.2870 | Buy Now |
DISTI #
66309945
|
Verical | GNSS Patch Antenna, 30dB LNA, N-Male Connector RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$48.7700 / $57.9700 | Buy Now |
DISTI #
GNSSDM30NM
|
TTI | Antennas Ant Active GNSS Drt Mnt N-male RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$38.1800 / $46.2900 | Buy Now |