Part Details for GNR25BCZ by Crydom Inc
Overview of GNR25BCZ by Crydom Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for GNR25BCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7158
|
Newark | Ssr Relay, 3-Phase, Din Rail Mount 90Mm, 600Vac/2 |Sensata/crydom GNR25BCZ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
646-1027-ND
|
DigiKey | SSR RELAY 3PST-NO 25A 48-600V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3 In Stock |
|
$408.1000 | Buy Now |
DISTI #
70134137
|
RS | Relay, Solid State,3PST-NO, Ctrl 120VAC,25A,600VAC, DIN Rail, Zero, GNR 90MM Series | Sensata - Crydom GNR25BCZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 7 |
|
$428.5000 | Buy Now |
DISTI #
CRYGNR25BCZ
|
Heilind Electronics | SSR RELAY, 3-PHASE, DIN RAIL M DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
GNR25BCZ
|
TME | Relay: solid state, 25A, Uswitch: 48÷600VAC, 3-phase, -20÷80°C Min Qty: 1 | 0 |
|
$332.7400 / $366.0200 | RFQ |