Part Details for GN3J by Surge Components Inc
Overview of GN3J by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for GN3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN3J
|
Avnet Americas | Glass Passivated Rectifier 3A 600V 2-Pin DO-214AB - Tape and Reel (Alt: GN3J) RoHS: Not Compliant Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | GENERAL PURPOSE RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 20Cut Tape/Mini-Reel |
|
$0.0529 / $0.0793 | Buy Now |
Part Details for GN3J
GN3J CAD Models
GN3J Part Data Attributes
|
GN3J
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
GN3J
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for GN3J
This table gives cross-reference parts and alternative options found for GN3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GN3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3JG-SMB-R | Rectifier Diode, | Unisonic Technologies Co Ltd | GN3J vs ES3JG-SMB-R |
S3JH | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, | Taiwan Semiconductor | GN3J vs S3JH |
ES3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | GN3J vs ES3J |
ES3JB | Rectifier Diode, | Taitron Components Inc | GN3J vs ES3JB |
ES3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | GN3J vs ES3J |
RS3J | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | GN3J vs RS3J |
S3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Fuji Electric Co Ltd | GN3J vs S3J |
US3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | GN3J vs US3J |
ES3JB | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | GN3J vs ES3JB |
ER3JB | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Microelectronics | GN3J vs ER3JB |