Part Details for GN1K by EIC Semiconductor Inc
Overview of GN1K by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RC19016A100GN1#KB0 | Renesas Electronics Corporation | PCIe Gen6 16-Output Clock Buffer | |
RC19016AGN1#KB0 | Renesas Electronics Corporation | PCIe Gen6 16-Output Clock Buffer |
Part Details for GN1K
GN1K CAD Models
GN1K Part Data Attributes
|
GN1K
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GN1K
EIC Semiconductor Inc
Rectifier Diode, 1 Element, 1A, 800V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for GN1K
This table gives cross-reference parts and alternative options found for GN1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GN1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS1K | Surge Components Inc | Check for Price | Rectifier Diode, | GN1K vs HS1K |
S1K | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | GN1K vs S1K |
GS1KTR | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | GN1K vs GS1KTR |
FR1KAFC_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SMAF-C, 2 PIN | GN1K vs FR1KAFC_R1_00001 |
CMR1F-08MTIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | GN1K vs CMR1F-08MTIN/LEAD |
RS1KFL | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123FL, 2 PIN | GN1K vs RS1KFL |
RS1FK-M3/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, | GN1K vs RS1FK-M3/I |
FFM106-M | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | GN1K vs FFM106-M |
S1KLRV | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | GN1K vs S1KLRV |
M6J | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | GN1K vs M6J |