Part Details for GN00510R00HE12 by Vishay Dale
Overview of GN00510R00HE12 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GN00510R00HE12
GN00510R00HE12 CAD Models
GN00510R00HE12 Part Data Attributes
|
GN00510R00HE12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
GN00510R00HE12
Vishay Dale
RESISTOR, WIRE WOUND, 4 W, 3 %, 20 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION, NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.78 mm | |
Package Length | 14.27 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 3% | |
Working Voltage | 6.3246 V |
Alternate Parts for GN00510R00HE12
This table gives cross-reference parts and alternative options found for GN00510R00HE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GN00510R00HE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GN00510R00HS70 | Fixed Resistor, Wire Wound, 4W, 10ohm, 6.3246V, 3% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | GN00510R00HE12 vs GN00510R00HS70 |
GN00510R00HS70 | RESISTOR, WIRE WOUND, 4 W, 3 %, 20 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | GN00510R00HE12 vs GN00510R00HS70 |
GN00510R00HB12 | Fixed Resistor, Wire Wound, 4W, 10ohm, 6.3246V, 3% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | GN00510R00HE12 vs GN00510R00HB12 |
GN00510R00HS73 | Fixed Resistor, Wire Wound, 4W, 10ohm, 6.3246V, 3% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | GN00510R00HE12 vs GN00510R00HS73 |
GN00510R00HB12 | RESISTOR, WIRE WOUND, 4 W, 3 %, 20 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | GN00510R00HE12 vs GN00510R00HB12 |
GN00510R00HE70 | RESISTOR, WIRE WOUND, 4 W, 3 %, 20 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | GN00510R00HE12 vs GN00510R00HE70 |
G00510R00HE12 | Fixed Resistor, Wire Wound, 5W, 10ohm, 3% +/-Tol, -20,20ppm/Cel, | Vishay Intertechnologies | GN00510R00HE12 vs G00510R00HE12 |
GN00510R00HE12 | Fixed Resistor, Wire Wound, 4W, 10ohm, 6.3246V, 3% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | GN00510R00HE12 vs GN00510R00HE12 |