Part Details for GN0011R000DE7080 by Vishay Dale
Overview of GN0011R000DE7080 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GN0011R000DE7080
GN0011R000DE7080 CAD Models
GN0011R000DE7080 Part Data Attributes
|
GN0011R000DE7080
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
GN0011R000DE7080
Vishay Dale
RES,AXIAL,WIREWOUND,1 OHMS,.5% +/-TOL,-50,50PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION, NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 1 V |
Alternate Parts for GN0011R000DE7080
This table gives cross-reference parts and alternative options found for GN0011R000DE7080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GN0011R000DE7080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G0011R000DS7380 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | GN0011R000DE7080 vs G0011R000DS7380 |
RW81U1R00DS74 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | GN0011R000DE7080 vs RW81U1R00DS74 |
RW81U1R00DS70 | RES,AXIAL,WIREWOUND,1 OHMS,.5% +/-TOL,-50,50PPM TC | Vishay Dale | GN0011R000DE7080 vs RW81U1R00DS70 |
GN0011R000DE7080 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | GN0011R000DE7080 vs GN0011R000DE7080 |
G0011R000DE1280 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | GN0011R000DE7080 vs G0011R000DE1280 |
RW81U1R00DS70 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | GN0011R000DE7080 vs RW81U1R00DS70 |
GN0011R000DS7080 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | GN0011R000DE7080 vs GN0011R000DS7080 |
GN0011R000DS7080 | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | GN0011R000DE7080 vs GN0011R000DS7080 |
G0011R000DB1280 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | GN0011R000DE7080 vs G0011R000DB1280 |
G0011R000DB1280 | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | GN0011R000DE7080 vs G0011R000DB1280 |