Part Details for GN-1032.4KOHM0.25%S73 by Vishay Intertechnologies
Overview of GN-1032.4KOHM0.25%S73 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
UPD78F1032AGA-GAM-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers (Non Promotion), , / | |
R7F7010322AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Part Details for GN-1032.4KOHM0.25%S73
GN-1032.4KOHM0.25%S73 CAD Models
GN-1032.4KOHM0.25%S73 Part Data Attributes
|
GN-1032.4KOHM0.25%S73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GN-1032.4KOHM0.25%S73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 32400ohm, 0.25% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 476.2352 V |