Part Details for GMXB18316065130 by FTCAP Fischer & Tausche Capacitor Group
Overview of GMXB18316065130 by FTCAP Fischer & Tausche Capacitor Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMXB18316065130
GMXB18316065130 CAD Models
GMXB18316065130 Part Data Attributes
|
GMXB18316065130
FTCAP Fischer & Tausche Capacitor Group
Buy Now
Datasheet
|
Compare Parts:
GMXB18316065130
FTCAP Fischer & Tausche Capacitor Group
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 18000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 65 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6 mΩ | |
Length | 130 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 17300 mA |
Alternate Parts for GMXB18316065130
This table gives cross-reference parts and alternative options found for GMXB18316065130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMXB18316065130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMXA18316065130 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 18000uF, | FTCAP Fischer & Tausche Capacitor Group | GMXB18316065130 vs GMXA18316065130 |
GMA18316065130 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 18000uF, | FTCAP Fischer & Tausche Capacitor Group | GMXB18316065130 vs GMA18316065130 |