GMXB12235045070
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1200uF,

Overview of GMXB12235045070 by FTCAP Fischer & Tausche Capacitor Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for GMXB12235045070 by FTCAP Fischer & Tausche Capacitor Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMXB12235045070 by FTCAP Fischer & Tausche Capacitor Group

GMXB12235045070
FTCAP Fischer & Tausche Capacitor Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FISCHER & TAUSCHE CAPACITOR GROUP FTCAP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.55
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
45 mm
Dielectric Material
ALUMINUM (WET)
ESR
80 mΩ
Length
70 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
2700 mA
Want to compare parts?
  1. GMXB12235045070
    FTCAP Fischer & Tausche Capacitor Group
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1200uF,
    VS

Alternate Parts for GMXB12235045070

This table gives cross-reference parts and alternative options found for GMXB12235045070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMXB12235045070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMXA12235045070 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Leclanche Capacitors GMXB12235045070 vs GMXA12235045070

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMXB12235045070 by FTCAP Fischer & Tausche Capacitor Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMXB12235045070 by FTCAP Fischer & Tausche Capacitor Group

Select Manufacturer
Which Manufacturer of GMXB12235045070 would you like to use for your alert(s)?
  • Please alert me when GMXB12235045070 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMXB12235045070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMXB12235045070 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMXB12235045070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMXB12235045070.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMXB12235045070 by FTCAP Fischer & Tausche Capacitor Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: