Part Details for GMX-SMT2-N-64-50TR by Kycon Inc
Overview of GMX-SMT2-N-64-50TR by Kycon Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMX-SMT2-N-64-50TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-GMX-SMT2-N-64-50TR-ND
|
DigiKey | FL/SMT M/JACK LOW/PROF RT<6P4C B Min Qty: 2400 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1015 | Buy Now |
DISTI #
806-GMXSMT2N6450TR
|
Mouser Electronics | Modular Connectors / Ethernet Connectors FL/SMT MODJACK LOW/PROF RT 6PAC 50U RoHS: Compliant | 0 |
|
$1.0300 / $1.0900 | Order Now |
Part Details for GMX-SMT2-N-64-50TR
GMX-SMT2-N-64-50TR CAD Models
GMX-SMT2-N-64-50TR Part Data Attributes
|
GMX-SMT2-N-64-50TR
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GMX-SMT2-N-64-50TR
Kycon Inc
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |