Part Details for GMT31X7R104K16NT-4 by Cal-Chip Electronics
Overview of GMT31X7R104K16NT-4 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMT31X7R104K16NT-4
GMT31X7R104K16NT-4 CAD Models
GMT31X7R104K16NT-4 Part Data Attributes
|
GMT31X7R104K16NT-4
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMT31X7R104K16NT-4
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GMT31X7R104K16NT-4
This table gives cross-reference parts and alternative options found for GMT31X7R104K16NT-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMT31X7R104K16NT-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206F104K4RAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | GMT31X7R104K16NT-4 vs C1206F104K4RAL3325 |
BC06YC104KZB1SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | GMT31X7R104K16NT-4 vs BC06YC104KZB1SA1 |
AP06YC104KQT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | GMT31X7R104K16NT-4 vs AP06YC104KQT2A |
CL31B104KONC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | GMT31X7R104K16NT-4 vs CL31B104KONC |
BC06YC104KZB6SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | GMT31X7R104K16NT-4 vs BC06YC104KZB6SA1 |
C1206F104K4RAC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.1uF, 1206 | GMT31X7R104K16NT-4 vs C1206F104K4RAC7800 |
BC06YC104KZB9SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | GMT31X7R104K16NT-4 vs BC06YC104KZB9SA0 |
AU06YC104KA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | GMT31X7R104K16NT-4 vs AU06YC104KA74A |
1206YC104KAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | GMT31X7R104K16NT-4 vs 1206YC104KAT9A |
1206B104K160N | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | GMT31X7R104K16NT-4 vs 1206B104K160N |