Part Details for GMT31CG152F100XT-15 by Cal-Chip Electronics
Overview of GMT31CG152F100XT-15 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMT31CG152F100XT-15
GMT31CG152F100XT-15 CAD Models
GMT31CG152F100XT-15 Part Data Attributes
|
GMT31CG152F100XT-15
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMT31CG152F100XT-15
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GMT31CG152F100XT-15
This table gives cross-reference parts and alternative options found for GMT31CG152F100XT-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMT31CG152F100XT-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X152F1GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GMT31CG152F100XT-15 vs C1206X152F1GEC7210 |
C1206C152F1GECAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP | KEMET Corporation | GMT31CG152F100XT-15 vs C1206C152F1GECAUTO7210 |
GMG31CG152F100NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | GMT31CG152F100XT-15 vs GMG31CG152F100NT-15 |
GMG31CG152F100NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | GMT31CG152F100XT-15 vs GMG31CG152F100NT-4 |
GCM3195C2A152FA16D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GMT31CG152F100XT-15 vs GCM3195C2A152FA16D |
GMT31CG152F100NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | GMT31CG152F100XT-15 vs GMT31CG152F100NT-4 |
C1206COG152F101NTY | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1206, | Eyang Technology Development Co Ltd | GMT31CG152F100XT-15 vs C1206COG152F101NTY |
C1206C152F1GECTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP | KEMET Corporation | GMT31CG152F100XT-15 vs C1206C152F1GECTU |
C1206X152F1GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GMT31CG152F100XT-15 vs C1206X152F1GECAUTO7210 |
GMT31CG152F100NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | GMT31CG152F100XT-15 vs GMT31CG152F100NT-15 |