GMT31CG150J100XT-4
Cal-Chip Electronics
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP

Overview of GMT31CG150J100XT-4 by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GMT31CG150J100XT-4 by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMT31CG150J100XT-4 by Cal-Chip Electronics

GMT31CG150J100XT-4
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.9 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GMT31CG150J100XT-4
    Cal-Chip Electronics
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for GMT31CG150J100XT-4

This table gives cross-reference parts and alternative options found for GMT31CG150J100XT-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMT31CG150J100XT-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL31C150JCCNNNC Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206 Samsung Electro-Mechanics GMT31CG150J100XT-4 vs CL31C150JCCNNNC
BC061A150JZJ9AA2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP Kyocera AVX Components GMT31CG150J100XT-4 vs BC061A150JZJ9AA2
BC061A150JZB1SA3 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP Kyocera AVX Components GMT31CG150J100XT-4 vs BC061A150JZB1SA3
BC061A150JZJ3AA3 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP Kyocera AVX Components GMT31CG150J100XT-4 vs BC061A150JZJ3AA3
BC061A150JZB1AA0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP Kyocera AVX Components GMT31CG150J100XT-4 vs BC061A150JZB1AA0
BC061A150JZT6SA3 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP Kyocera AVX Components GMT31CG150J100XT-4 vs BC061A150JZT6SA3
CL31C150JCCACNE Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206, Samsung Electro-Mechanics GMT31CG150J100XT-4 vs CL31C150JCCACNE
BC061A150JZB9SA3 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP Kyocera AVX Components GMT31CG150J100XT-4 vs BC061A150JZB9SA3
BC061A150JZJ3AA1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP Kyocera AVX Components GMT31CG150J100XT-4 vs BC061A150JZJ3AA1
BC061A150JZT1AA3 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP Kyocera AVX Components GMT31CG150J100XT-4 vs BC061A150JZT1AA3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMT31CG150J100XT-4 by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMT31CG150J100XT-4 by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of GMT31CG150J100XT-4 would you like to use for your alert(s)?
  • Please alert me when GMT31CG150J100XT-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMT31CG150J100XT-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMT31CG150J100XT-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMT31CG150J100XT-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMT31CG150J100XT-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMT31CG150J100XT-4 by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: