Datasheets
GMT21CG100F50XT-4 by: Cal-Chip Electronics

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP

Part Details for GMT21CG100F50XT-4 by Cal-Chip Electronics

Overview of GMT21CG100F50XT-4 by Cal-Chip Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for GMT21CG100F50XT-4

GMT21CG100F50XT-4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GMT21CG100F50XT-4 Part Data Attributes

GMT21CG100F50XT-4 Cal-Chip Electronics
Buy Now Datasheet
Compare Parts:
GMT21CG100F50XT-4 Cal-Chip Electronics Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.7 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Paper, 7 Inch
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for GMT21CG100F50XT-4

This table gives cross-reference parts and alternative options found for GMT21CG100F50XT-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMT21CG100F50XT-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GMT21CG100F50XT-15 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP Cal-Chip Electronics GMT21CG100F50XT-4 vs GMT21CG100F50XT-15
08055A100BA74A Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, Kyocera AVX Components GMT21CG100F50XT-4 vs 08055A100BA74A
08055A100BA77A Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, Kyocera AVX Components GMT21CG100F50XT-4 vs 08055A100BA77A
GMT21CG100F50NT-4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP Cal-Chip Electronics GMT21CG100F50XT-4 vs GMT21CG100F50NT-4
CL21C100FBNC CAP,CERAMIC,10PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE Samsung Semiconductor GMT21CG100F50XT-4 vs CL21C100FBNC
CL21C100FBNO Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, Samsung Electro-Mechanics GMT21CG100F50XT-4 vs CL21C100FBNO
08055A100BAT9A Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, Kyocera AVX Components GMT21CG100F50XT-4 vs 08055A100BAT9A
08055A100BA79A Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, Kyocera AVX Components GMT21CG100F50XT-4 vs 08055A100BA79A
CL21C100FBNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, Samsung Electro-Mechanics GMT21CG100F50XT-4 vs CL21C100FBNP
08055A100BAT2A Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.1pF, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel Kyocera AVX Components GMT21CG100F50XT-4 vs 08055A100BAT2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMT21CG100F50XT-4 by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMT21CG100F50XT-4 by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of GMT21CG100F50XT-4 would you like to use for your alert(s)?
  • Please alert me when GMT21CG100F50XT-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMT21CG100F50XT-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMT21CG100F50XT-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMT21CG100F50XT-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMT21CG100F50XT-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMT21CG100F50XT-4 by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: