GMT10CG152F16NT-15
Cal-Chip Electronics
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP

Overview of GMT10CG152F16NT-15 by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GMT10CG152F16NT-15 by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMT10CG152F16NT-15 by Cal-Chip Electronics

GMT10CG152F16NT-15
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.95 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 13 Inch
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GMT10CG152F16NT-15
    Cal-Chip Electronics
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for GMT10CG152F16NT-15

This table gives cross-reference parts and alternative options found for GMT10CG152F16NT-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMT10CG152F16NT-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M3253503E1Y152FRMB Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603, KEMET Corporation GMT10CG152F16NT-15 vs M3253503E1Y152FRMB
GMT10CG152F16XT-15 Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP Cal-Chip Electronics GMT10CG152F16NT-15 vs GMT10CG152F16XT-15
MA0603CG-152F-160G Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603, Prosperity Dielectrics Co Ltd GMT10CG152F16NT-15 vs MA0603CG-152F-160G
VJ0603A152FXJPW1BC Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies GMT10CG152F16NT-15 vs VJ0603A152FXJPW1BC
NMC0603NPO152F16TRP3KF Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT NIC Components Corp GMT10CG152F16NT-15 vs NMC0603NPO152F16TRP3KF
GMT10CG152F16XT-4 Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP Cal-Chip Electronics GMT10CG152F16NT-15 vs GMT10CG152F16XT-4
VJ0603A152FXJCW1BC Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies GMT10CG152F16NT-15 vs VJ0603A152FXJCW1BC
M3253503E1Y152FZMB Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0603, KEMET Corporation GMT10CG152F16NT-15 vs M3253503E1Y152FZMB
NMC0603NPO152F16TRPLPF Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT NIC Components Corp GMT10CG152F16NT-15 vs NMC0603NPO152F16TRPLPF
NMC0603NPO152F16TRPF Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT NIC Components Corp GMT10CG152F16NT-15 vs NMC0603NPO152F16TRPF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMT10CG152F16NT-15 by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMT10CG152F16NT-15 by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of GMT10CG152F16NT-15 would you like to use for your alert(s)?
  • Please alert me when GMT10CG152F16NT-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMT10CG152F16NT-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMT10CG152F16NT-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMT10CG152F16NT-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMT10CG152F16NT-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMT10CG152F16NT-15 by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: