GMSM6-25S-6C4-.250M1
Glenair Inc
Description: D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,

Overview of GMSM6-25S-6C4-.250M1 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
SiT8256AC-81-25S-156.257800 SiTime SiT8256AC-81-25S-156.257800
SiT8256AC-31-25S-156.250000 SiTime SiT8256AC-31-25S-156.250000
SiT8256AC-81-25S-156.250000 SiTime SiT8256AC-81-25S-156.250000

CAD Models for GMSM6-25S-6C4-.250M1 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMSM6-25S-6C4-.250M1 by Glenair Inc

GMSM6-25S-6C4-.250M1
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.218 inch
Body Depth
0.173 inch
Body Length
1.698 inch
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .094
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
Shell Size
D
Termination Type
WIRE
Total Number of Contacts
25
Want to compare parts?
  1. GMSM6-25S-6C4-.250M1
    Glenair Inc
    D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
    VS

Alternate Parts for GMSM6-25S-6C4-.250M1

This table gives cross-reference parts and alternative options found for GMSM6-25S-6C4-.250M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMSM6-25S-6C4-.250M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMSM5-25S-6C4-.250M1 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc GMSM6-25S-6C4-.250M1 vs GMSM5-25S-6C4-.250M1
GMSM1-25S-6C3-.250M1 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc GMSM6-25S-6C4-.250M1 vs GMSM1-25S-6C3-.250M1
GMSM4-25S-6C4-.250M1 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc GMSM6-25S-6C4-.250M1 vs GMSM4-25S-6C4-.250M1
GMSM1-25S-6C4-.250M1 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc GMSM6-25S-6C4-.250M1 vs GMSM1-25S-6C4-.250M1
Part Number Description Manufacturer Compare
GMSM4-25S-6C3-.250M1 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc GMSM6-25S-6C4-.250M1 vs GMSM4-25S-6C3-.250M1
GMSM1-25S-6C4-.250M1 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc GMSM6-25S-6C4-.250M1 vs GMSM1-25S-6C4-.250M1
GMSM4-25S-6C4-.250M1 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc GMSM6-25S-6C4-.250M1 vs GMSM4-25S-6C4-.250M1
GMSM5-25S-6C4-.250M1 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc GMSM6-25S-6C4-.250M1 vs GMSM5-25S-6C4-.250M1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMSM6-25S-6C4-.250M1 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMSM6-25S-6C4-.250M1 by Glenair Inc

  • Please alert me when GMSM6-25S-6C4-.250M1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMSM6-25S-6C4-.250M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMSM6-25S-6C4-.250M1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMSM6-25S-6C4-.250M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMSM6-25S-6C4-.250M1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMSM6-25S-6C4-.250M1 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: