Part Details for GMSM6-25P-4C3-.2.000S by Glenair Inc
Overview of GMSM6-25P-4C3-.2.000S by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADE9000SHIELDZ | Analog Devices | ADE9000 Arduino Evaluation Boa | |
EVAL-ADAS1000SDZ | Analog Devices | EVALUATION BOARD | |
10046971-019LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. |
Part Details for GMSM6-25P-4C3-.2.000S
GMSM6-25P-4C3-.2.000S CAD Models
GMSM6-25P-4C3-.2.000S Part Data Attributes
|
GMSM6-25P-4C3-.2.000S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMSM6-25P-4C3-.2.000S
Glenair Inc
D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Material | METAL | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for GMSM6-25P-4C3-.2.000S
This table gives cross-reference parts and alternative options found for GMSM6-25P-4C3-.2.000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMSM6-25P-4C3-.2.000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMSM1-25P-4C3-.2.000S | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | GMSM6-25P-4C3-.2.000S vs GMSM1-25P-4C3-.2.000S |
GMSM1-25P-4C4-.2.000S | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | GMSM6-25P-4C3-.2.000S vs GMSM1-25P-4C4-.2.000S |
GMSM2-25P-4C3-.2.000S | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | GMSM6-25P-4C3-.2.000S vs GMSM2-25P-4C3-.2.000S |
GMSM5-25P-4C4-.2.000S | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | GMSM6-25P-4C3-.2.000S vs GMSM5-25P-4C4-.2.000S |
GMSM6-25P-4C4-.2.000S | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | GMSM6-25P-4C3-.2.000S vs GMSM6-25P-4C4-.2.000S |