Part Details for GMSM6-20S-6C4-.125M by Glenair Inc
Overview of GMSM6-20S-6C4-.125M by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9125-M5375-EBZ | Analog Devices | 16 Bit Dual Signal Proc DAC EV | |
LT1125MPSW#PBF | Analog Devices | 4x L N, Hi Speed Prec Op Amps | |
AD9125-M5372-EBZ | Analog Devices | 16 Bit Dual Signal Proc DAC EV |
Part Details for GMSM6-20S-6C4-.125M
GMSM6-20S-6C4-.125M CAD Models
GMSM6-20S-6C4-.125M Part Data Attributes
|
GMSM6-20S-6C4-.125M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMSM6-20S-6C4-.125M
Glenair Inc
D Microminiature Connector, 20 Contact(s), Female, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.173 inch | |
Body Length | 1.448 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 20 |
Alternate Parts for GMSM6-20S-6C4-.125M
This table gives cross-reference parts and alternative options found for GMSM6-20S-6C4-.125M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMSM6-20S-6C4-.125M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMSM3-20S-6C4-.125M | D Microminiature Connector, 20 Contact(s), Female, Receptacle | Glenair Inc | GMSM6-20S-6C4-.125M vs GMSM3-20S-6C4-.125M |
GMSM5-20S-6C4-.125M | D Microminiature Connector, 20 Contact(s), Female, Receptacle | Glenair Inc | GMSM6-20S-6C4-.125M vs GMSM5-20S-6C4-.125M |
GMSM2-20S-6C4-.125M | D Microminiature Connector, 20 Contact(s), Female, Receptacle | Glenair Inc | GMSM6-20S-6C4-.125M vs GMSM2-20S-6C4-.125M |
GMSM1-20S-6C4-.125M | D Microminiature Connector, 20 Contact(s), Female, Receptacle, | Glenair Inc | GMSM6-20S-6C4-.125M vs GMSM1-20S-6C4-.125M |