Part Details for GMSM6-20S-4K7-18S1 by Glenair Inc
Overview of GMSM6-20S-4K7-18S1 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CYD18S18V18-167BBAXC | Rochester Electronics LLC | 1MX18 DUAL-PORT SRAM, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256 | |
CYD18S18V18-167BBAXI | Rochester Electronics LLC | 1MX18 DUAL-PORT SRAM, 4ns, PBGA256, 17 X 17 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256 | |
10123730-000020ALF | Amphenol Communications Solutions | HPCE VT Receptacle 20S |
Part Details for GMSM6-20S-4K7-18S1
GMSM6-20S-4K7-18S1 CAD Models
GMSM6-20S-4K7-18S1 Part Data Attributes
|
GMSM6-20S-4K7-18S1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMSM6-20S-4K7-18S1
Glenair Inc
D Microminiature Connector, 20 Contact(s), Female, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.37 inch | |
Body Length | 1.448 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | M22759/11 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.67 N | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 20 | |
Wire Size-Max | 24 AWG | |
Withdrawl Force-Min | 0.14 N |
Alternate Parts for GMSM6-20S-4K7-18S1
This table gives cross-reference parts and alternative options found for GMSM6-20S-4K7-18S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMSM6-20S-4K7-18S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMSM4-20S-4K7-18S1 | D Microminiature Connector, 20 Contact(s), Female, Receptacle | Glenair Inc | GMSM6-20S-4K7-18S1 vs GMSM4-20S-4K7-18S1 |
GMSM1-20S-4K7-18S1 | D Microminiature Connector, 20 Contact(s), Female, Receptacle, | Glenair Inc | GMSM6-20S-4K7-18S1 vs GMSM1-20S-4K7-18S1 |